Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS SRR4028-151Y Power Inductor (SMD), 150 µH, 420 mA, Shielded, 260 mA, SRR4028 Series, 1919 [4848 Metric]](https://mexico.newark.com/productimages/standard/en_US/5175906.jpg)
ManufacturerBOURNS
Manufacturer Part NoSRR4028-151YCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.87W6039
Product RangeSRR4028 Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1000+ | $1.100 |
| 2000+ | $0.996 |
| 3000+ | $0.915 |
| 5000+ | $0.817 |
| 10000+ | $0.735 |
| 25000+ | $0.640 |
| 50000+ | $0.556 |
| 100000+ | $0.454 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1000
Multiple: 1000
$1,100.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR4028-151YCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.87W6039
Product RangeSRR4028 Series
Technical Datasheet
Inductance150µH
RMS Current (Irms)420mA
Inductor ConstructionShielded
Product RangeSRR4028 Series
Saturation Current (Isat)260mA
Power Inductor Case4.8mm x 4.8mm x 2.8mm
Inductor Case / Package1919 [4848 Metric]
Inductance Tolerance± 30%
DC Resistance Max0.86ohm
Product Length4.8mm
Product Width4.8mm
Product Height2.8mm
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Inductance
150µH
Inductor Construction
Shielded
Saturation Current (Isat)
260mA
Inductor Case / Package
1919 [4848 Metric]
DC Resistance Max
0.86ohm
Product Width
4.8mm
SVHC
No SVHC (17-Jan-2022)
RMS Current (Irms)
420mA
Product Range
SRR4028 Series
Power Inductor Case
4.8mm x 4.8mm x 2.8mm
Inductance Tolerance
± 30%
Product Length
4.8mm
Product Height
2.8mm
Technical Docs (3)
Alternatives for SRR4028-151Y
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
