Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRR4028-181YCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel57AC3507RL
Cut Tape57AC3507
Product RangeSRR4028 Series
Your Part Number
13 In Stock
2,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.725 | $0.72 |
| Total Price | $0.72 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.725 |
| 10+ | $0.609 |
| 25+ | $0.578 |
| 50+ | $0.546 |
| 100+ | $0.515 |
| 500+ | $0.458 |
| 1000+ | $0.406 |
| 2500+ | $0.398 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR4028-181YCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel57AC3507RL
Cut Tape57AC3507
Product RangeSRR4028 Series
Technical Datasheet
Inductance180µH
RMS Current (Irms)390mA
Inductor ConstructionShielded
Saturation Current (Isat)230mA
Product RangeSRR4028 Series
Power Inductor Case4.8mm x 4.8mm x 2.8mm
Inductor Case / Package1919 [4848 Metric]
DC Resistance Max1ohm
Inductance Tolerance± 30%
Product Length4.8mm
Product Width4.8mm
Product Height2.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
180µH
Inductor Construction
Shielded
Product Range
SRR4028 Series
Inductor Case / Package
1919 [4848 Metric]
Inductance Tolerance
± 30%
Product Width
4.8mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
390mA
Saturation Current (Isat)
230mA
Power Inductor Case
4.8mm x 4.8mm x 2.8mm
DC Resistance Max
1ohm
Product Length
4.8mm
Product Height
2.8mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
