Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRR4028-220YCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.87W6041
Product RangeSRR4028 Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1000+ | $0.314 |
| 2000+ | $0.308 |
| 3000+ | $0.301 |
| 5000+ | $0.295 |
| 10000+ | $0.289 |
| 25000+ | $0.283 |
| 50000+ | $0.276 |
| 100000+ | $0.270 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1000
Multiple: 1000
$314.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR4028-220YCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.87W6041
Product RangeSRR4028 Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)930mA
Inductor ConstructionShielded
Saturation Current (Isat)720mA
Product RangeSRR4028 Series
Power Inductor Case4.8mm x 4.8mm x 2.8mm
Inductor Case / Package-
DC Resistance Max0.185ohm
Inductance Tolerance± 30%
Product Length4.8mm
Product Width4.8mm
Product Height2.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Product Range
SRR4028 Series
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
4.8mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
930mA
Saturation Current (Isat)
720mA
Power Inductor Case
4.8mm x 4.8mm x 2.8mm
DC Resistance Max
0.185ohm
Product Length
4.8mm
Product Height
2.8mm
Technical Docs (2)
Alternatives for SRR4028-220Y
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
