Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRR4028-221YCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel57AC3508RL
Cut Tape57AC3508
Product RangeSRR4028 Series
Your Part Number
1,698 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.690 | $0.69 |
| Total Price | $0.69 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.690 |
| 10+ | $0.580 |
| 25+ | $0.550 |
| 50+ | $0.520 |
| 100+ | $0.490 |
| 500+ | $0.422 |
| 1000+ | $0.403 |
| 2500+ | $0.387 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR4028-221YCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel57AC3508RL
Cut Tape57AC3508
Product RangeSRR4028 Series
Technical Datasheet
Inductance220µH
RMS Current (Irms)340mA
Inductor ConstructionShielded
Saturation Current (Isat)200mA
Power Inductor Case4.8mm x 4.8mm x 2.8mm
Product RangeSRR4028 Series
Inductor Case / Package1919 [4848 Metric]
DC Resistance Max1.25ohm
Inductance Tolerance± 30%
Product Length4.8mm
Product Width4.8mm
Product Height2.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
220µH
Inductor Construction
Shielded
Power Inductor Case
4.8mm x 4.8mm x 2.8mm
Inductor Case / Package
1919 [4848 Metric]
Inductance Tolerance
± 30%
Product Width
4.8mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
340mA
Saturation Current (Isat)
200mA
Product Range
SRR4028 Series
DC Resistance Max
1.25ohm
Product Length
4.8mm
Product Height
2.8mm
Technical Docs (2)
Alternatives for SRR4028-221Y
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
