Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRR4528A-5R6YCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel65AC4134RL
Cut Tape65AC4134
Product RangeSRR4528A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.140 | $1.14 |
| Total Price | $1.14 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.140 |
| 10+ | $0.942 |
| 25+ | $0.834 |
| 50+ | $0.797 |
| 100+ | $0.759 |
| 500+ | $0.601 |
| 1000+ | $0.557 |
| 2500+ | $0.525 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR4528A-5R6YCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel65AC4134RL
Cut Tape65AC4134
Product RangeSRR4528A Series
Technical Datasheet
Inductance5.6µH
RMS Current (Irms)2.39A
Inductor ConstructionShielded
Saturation Current (Isat)1.49A
Power Inductor Case5mm x 5mm x 2.8mm
Product RangeSRR4528A Series
Inductor Case / Package-
DC Resistance Max0.047ohm
Inductance Tolerance± 30%
Product Length5mm
Product Width5mm
Product Height2.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
5.6µH
Inductor Construction
Shielded
Power Inductor Case
5mm x 5mm x 2.8mm
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
5mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
2.39A
Saturation Current (Isat)
1.49A
Product Range
SRR4528A Series
DC Resistance Max
0.047ohm
Product Length
5mm
Product Height
2.8mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
