Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRR4528A-680MCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel65AC4137RL
Cut Tape65AC4137
Product RangeSRR4528A Series
Your Part Number
1,348 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.818 | $0.82 |
| Total Price | $0.82 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.818 |
| 25+ | $0.683 |
| 100+ | $0.680 |
| 250+ | $0.636 |
| 500+ | $0.606 |
| 1000+ | $0.563 |
| 5000+ | $0.546 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR4528A-680MCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel65AC4137RL
Cut Tape65AC4137
Product RangeSRR4528A Series
Technical Datasheet
Inductance68µH
RMS Current (Irms)700mA
Inductor ConstructionShielded
Saturation Current (Isat)410mA
Product RangeSRR4528A Series
Power Inductor Case5mm x 5mm x 2.8mm
Inductor Case / Package-
DC Resistance Max0.452ohm
Inductance Tolerance± 20%
Product Length5mm
Product Width5mm
Product Height2.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
68µH
Inductor Construction
Shielded
Product Range
SRR4528A Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
700mA
Saturation Current (Isat)
410mA
Power Inductor Case
5mm x 5mm x 2.8mm
DC Resistance Max
0.452ohm
Product Length
5mm
Product Height
2.8mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
