Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRR5028-101YCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.44AC2012
Product RangeSRR5028 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 800+ | $0.521 |
Price for:Each (Supplied on Cut Tape)
Minimum: 800
Multiple: 400
$416.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR5028-101YCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.44AC2012
Product RangeSRR5028 Series
Technical Datasheet
Inductance100µH
RMS Current (Irms)450mA
Inductor ConstructionShielded
Product RangeSRR5028 Series
Saturation Current (Isat)450mA
Power Inductor Case5.8mm x 5.8mm x 2.8mm
Inductor Case / Package-
Inductance Tolerance± 30%
DC Resistance Max0.48ohm
Product Length5.8mm
Product Width5.8mm
Product Height2.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
100µH
Inductor Construction
Shielded
Saturation Current (Isat)
450mA
Inductor Case / Package
-
DC Resistance Max
0.48ohm
Product Width
5.8mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
450mA
Product Range
SRR5028 Series
Power Inductor Case
5.8mm x 5.8mm x 2.8mm
Inductance Tolerance
± 30%
Product Length
5.8mm
Product Height
2.8mm
Technical Docs (2)
Alternatives for SRR5028-101Y
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
