Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRR6028-220YCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel92AH6100RL
Cut Tape92AH6100
Product RangeSRR6028 Series
Your Part Number
133 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.741 | $0.74 |
| Total Price | $0.74 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.741 |
| 10+ | $0.621 |
| 25+ | $0.589 |
| 50+ | $0.556 |
| 100+ | $0.524 |
| 500+ | $0.514 |
| 1000+ | $0.503 |
| 2500+ | $0.493 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR6028-220YCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel92AH6100RL
Cut Tape92AH6100
Product RangeSRR6028 Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)1.4A
Inductor ConstructionShielded
Saturation Current (Isat)1.08A
Power Inductor Case6.8mm x 6.8mm x 2.8mm
Product RangeSRR6028 Series
Inductor Case / Package-
DC Resistance Max0.115ohm
Inductance Tolerance± 30%
Product Length6.8mm
Product Width6.8mm
Product Height2.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Power Inductor Case
6.8mm x 6.8mm x 2.8mm
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
6.8mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
1.4A
Saturation Current (Isat)
1.08A
Product Range
SRR6028 Series
DC Resistance Max
0.115ohm
Product Length
6.8mm
Product Height
2.8mm
Technical Docs (1)
Alternatives for SRR6028-220Y
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
