Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRR6603-221MLCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel06X7949RL
Cut Tape06X7949
Product RangeSRR6603 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.240 | $1.24 |
| Total Price | $1.24 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.240 |
| 10+ | $1.040 |
| 25+ | $0.987 |
| 50+ | $0.933 |
| 100+ | $0.880 |
| 500+ | $0.864 |
| 1000+ | $0.759 |
| 2500+ | $0.707 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR6603-221MLCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel06X7949RL
Cut Tape06X7949
Product RangeSRR6603 Series
Technical Datasheet
Inductance220µH
RMS Current (Irms)220mA
Inductor ConstructionShielded
Saturation Current (Isat)100mA
Product RangeSRR6603 Series
Power Inductor Case6.6mm x 4.4mm x 3mm
DC Resistance Max0.77ohm
Inductance Tolerance± 20%
Product Length6.6mm
Product Width4.4mm
Product Height3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
220µH
Inductor Construction
Shielded
Product Range
SRR6603 Series
DC Resistance Max
0.77ohm
Product Length
6.6mm
Product Height
3mm
RMS Current (Irms)
220mA
Saturation Current (Isat)
100mA
Power Inductor Case
6.6mm x 4.4mm x 3mm
Inductance Tolerance
± 20%
Product Width
4.4mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
