Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRR6603-331MLCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel96AC3882
Re-Reel06X7953RL
Cut Tape06X7953
Product RangeSRR6603 Series
Your Part Number
125 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.360 | $1.36 |
| Total Price | $1.36 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.360 |
| 10+ | $1.140 |
| 25+ | $1.090 |
| 50+ | $1.030 |
| 100+ | $0.966 |
| 250+ | $0.950 |
Full Reel
| Quantity | Price |
|---|---|
| 600+ | $0.864 |
| 1000+ | $0.831 |
| 2000+ | $0.754 |
| 4000+ | $0.678 |
| 6000+ | $0.653 |
| 10000+ | $0.639 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR6603-331MLCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel96AC3882
Re-Reel06X7953RL
Cut Tape06X7953
Product RangeSRR6603 Series
Technical Datasheet
Inductance330µH
RMS Current (Irms)200mA
Inductor ConstructionShielded
Saturation Current (Isat)70mA
Power Inductor Case6.6mm x 4.4mm x 3mm
Product RangeSRR6603 Series
Inductor Case / Package-
DC Resistance Max1.4ohm
Inductance Tolerance± 20%
Product Length6.6mm
Product Width4.4mm
Product Height3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
330µH
Inductor Construction
Shielded
Power Inductor Case
6.6mm x 4.4mm x 3mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4.4mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
200mA
Saturation Current (Isat)
70mA
Product Range
SRR6603 Series
DC Resistance Max
1.4ohm
Product Length
6.6mm
Product Height
3mm
Alternatives for SRR6603-331ML
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
