Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRR7045-151M-DEL.Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel57AC3533RL
Cut Tape57AC3533
Product RangeSRR7045 Series
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.965 | $0.96 |
| Total Price | $0.96 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.965 |
| 25+ | $0.873 |
| 100+ | $0.804 |
| 250+ | $0.718 |
| 500+ | $0.647 |
| 1000+ | $0.565 |
| 2500+ | $0.493 |
| 5000+ | $0.404 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR7045-151M-DEL.Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel57AC3533RL
Cut Tape57AC3533
Product RangeSRR7045 Series
Technical Datasheet
Inductance150µH
RMS Current (Irms)530mA
Inductor ConstructionShielded
Saturation Current (Isat)410mA
Product RangeSRR7045 Series
Power Inductor Case7mm x 7mm x 4.5mm
Inductor Case / Package-
DC Resistance Max0.48ohm
Inductance Tolerance± 20%
Product Length7mm
Product Width7mm
Product Height4.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
150µH
Inductor Construction
Shielded
Product Range
SRR7045 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
530mA
Saturation Current (Isat)
410mA
Power Inductor Case
7mm x 7mm x 4.5mm
DC Resistance Max
0.48ohm
Product Length
7mm
Product Height
4.5mm
Alternatives for SRR7045-151M-DEL.
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
