Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRR7045-330MCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel57AC3535RL
Cut Tape57AC3535
Product RangeSRR7045 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.741 | $0.74 |
| Total Price | $0.74 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.741 |
| 10+ | $0.621 |
| 25+ | $0.589 |
| 50+ | $0.557 |
| 100+ | $0.525 |
| 500+ | $0.491 |
| 1000+ | $0.396 |
| 2500+ | $0.383 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR7045-330MCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel57AC3535RL
Cut Tape57AC3535
Product RangeSRR7045 Series
Technical Datasheet
Inductance33µH
RMS Current (Irms)1.15A
Inductor ConstructionShielded
Saturation Current (Isat)900mA
Power Inductor Case7mm x 7mm x 4.5mm
Product RangeSRR7045 Series
Inductor Case / Package-
DC Resistance Max0.115ohm
Inductance Tolerance± 20%
Product Length7mm
Product Width7mm
Product Height4.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
33µH
Inductor Construction
Shielded
Power Inductor Case
7mm x 7mm x 4.5mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
1.15A
Saturation Current (Isat)
900mA
Product Range
SRR7045 Series
DC Resistance Max
0.115ohm
Product Length
7mm
Product Height
4.5mm
Technical Docs (2)
Alternatives for SRR7045-330M
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
