Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRU1048-221YCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.09J2991
Product RangeSRU1048 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1200+ | $0.810 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1200
Multiple: 1200
$972.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRU1048-221YCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.09J2991
Product RangeSRU1048 Series
Technical Datasheet
Inductance220µH
RMS Current (Irms)800mA
Inductor ConstructionShielded
Product RangeSRU1048 Series
Saturation Current (Isat)700mA
Power Inductor Case10mm x 10mm x 4.8mm
Inductor Case / Package-
Inductance Tolerance± 30%
DC Resistance Max0.35ohm
Product Length10mm
Product Width10mm
Product Height4.8mm
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Inductance
220µH
Inductor Construction
Shielded
Saturation Current (Isat)
700mA
Inductor Case / Package
-
DC Resistance Max
0.35ohm
Product Width
10mm
SVHC
No SVHC (17-Jan-2022)
RMS Current (Irms)
800mA
Product Range
SRU1048 Series
Power Inductor Case
10mm x 10mm x 4.8mm
Inductance Tolerance
± 30%
Product Length
10mm
Product Height
4.8mm
Technical Docs (2)
Alternatives for SRU1048-221Y
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
