Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRU1048-330YCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Full Reel38AC2407
Re-Reel50M4989RL
Cut Tape50M4989
Product RangeSRU1048 Series
Your Part Number
2,592 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.050 | $1.05 |
| Total Price | $1.05 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.050 |
| 25+ | $0.882 |
| 100+ | $0.749 |
| 250+ | $0.734 |
| 500+ | $0.697 |
| 1000+ | $0.660 |
| 5000+ | $0.593 |
Full Reel
| Quantity | Price |
|---|---|
| 600+ | $0.755 |
| 1800+ | $0.697 |
| 3000+ | $0.676 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRU1048-330YCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Full Reel38AC2407
Re-Reel50M4989RL
Cut Tape50M4989
Product RangeSRU1048 Series
Technical Datasheet
Inductance33µH
RMS Current (Irms)2.1A
Inductor ConstructionShielded
Saturation Current (Isat)1.7A
Power Inductor Case10mm x 10mm x 4.8mm
Product RangeSRU1048 Series
Inductor Case / Package-
DC Resistance Max0.063ohm
Inductance Tolerance± 30%
Product Length10mm
Product Width10mm
Product Height4.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
33µH
Inductor Construction
Shielded
Power Inductor Case
10mm x 10mm x 4.8mm
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
10mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
2.1A
Saturation Current (Isat)
1.7A
Product Range
SRU1048 Series
DC Resistance Max
0.063ohm
Product Length
10mm
Product Height
4.8mm
Alternatives for SRU1048-330Y
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
