Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRU1048-8R2YCopy
Newark Part No.02J3254
Product RangeSRU1048 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1200+ | $0.625 |
Price for:Each (Supplied on Full Reel)
Minimum: 1200
Multiple: 600
$750.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRU1048-8R2YCopy
Newark Part No.02J3254
Product RangeSRU1048 Series
Technical Datasheet
Inductance8.2µH
RMS Current (Irms)4.6A
Inductor ConstructionShielded
Product RangeSRU1048 Series
Saturation Current (Isat)3.8A
Power Inductor Case10mm x 10mm x 4.8mm
Inductance Tolerance± 30%
DC Resistance Max0.015ohm
Product Length10mm
Product Width10mm
Product Height4.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
8.2µH
Inductor Construction
Shielded
Saturation Current (Isat)
3.8A
Inductance Tolerance
± 30%
Product Length
10mm
Product Height
4.8mm
RMS Current (Irms)
4.6A
Product Range
SRU1048 Series
Power Inductor Case
10mm x 10mm x 4.8mm
DC Resistance Max
0.015ohm
Product Width
10mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for SRU1048-8R2Y
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
