Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRU1048A-100YCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel87X9543RL
Cut Tape87X9543
Product RangeSRU1048A Series
Your Part Number
2,119 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.450 | $1.45 |
| Total Price | $1.45 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.450 |
| 10+ | $1.220 |
| 25+ | $1.080 |
| 50+ | $1.050 |
| 100+ | $1.030 |
| 500+ | $0.959 |
| 1000+ | $0.894 |
| 2500+ | $0.787 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRU1048A-100YCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel87X9543RL
Cut Tape87X9543
Product RangeSRU1048A Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)4.5A
Inductor ConstructionShielded
Saturation Current (Isat)3.7A
Product RangeSRU1048A Series
Power Inductor Case10mm x 10mm x 4.8mm
Inductor Case / Package-
DC Resistance Max0.025ohm
Inductance Tolerance± 30%
Product Length10mm
Product Width10mm
Product Height4.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
SRU1048A Series
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
10mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
4.5A
Saturation Current (Isat)
3.7A
Power Inductor Case
10mm x 10mm x 4.8mm
DC Resistance Max
0.025ohm
Product Length
10mm
Product Height
4.8mm
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
