Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRU1048A-560YCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel87X9555RL
Cut Tape87X9555
Product RangeSRU1048A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.470 | $1.47 |
| Total Price | $1.47 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.470 |
| 25+ | $1.100 |
| 100+ | $1.040 |
| 250+ | $0.977 |
| 500+ | $0.943 |
| 1000+ | $0.909 |
| 5000+ | $0.763 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRU1048A-560YCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel87X9555RL
Cut Tape87X9555
Product RangeSRU1048A Series
Technical Datasheet
Inductance56µH
RMS Current (Irms)1.6A
Inductor ConstructionShielded
Saturation Current (Isat)1.4A
Product RangeSRU1048A Series
Power Inductor Case10mm x 10mm x 4.8mm
DC Resistance Max0.145ohm
Inductance Tolerance± 30%
Product Length10mm
Product Width10mm
Product Height4.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
56µH
Inductor Construction
Shielded
Product Range
SRU1048A Series
DC Resistance Max
0.145ohm
Product Length
10mm
Product Height
4.8mm
RMS Current (Irms)
1.6A
Saturation Current (Isat)
1.4A
Power Inductor Case
10mm x 10mm x 4.8mm
Inductance Tolerance
± 30%
Product Width
10mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
