Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRU1048A-680YCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel87X9557RL
Cut Tape87X9557
Product RangeSRU1048A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.010 | $2.01 |
| Total Price | $2.01 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.010 |
| 10+ | $1.920 |
| 25+ | $1.760 |
| 50+ | $1.590 |
| 100+ | $1.460 |
| 500+ | $1.250 |
| 1000+ | $1.090 |
| 2500+ | $1.070 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRU1048A-680YCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel87X9557RL
Cut Tape87X9557
Product RangeSRU1048A Series
Technical Datasheet
Inductance68µH
RMS Current (Irms)1.4A
Inductor ConstructionShielded
Saturation Current (Isat)1.25A
Product RangeSRU1048A Series
DC Resistance Max0.17ohm
Inductance Tolerance± 30%
Product Length10mm
Product Width10mm
Product Height4.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
68µH
Inductor Construction
Shielded
Product Range
SRU1048A Series
Inductance Tolerance
± 30%
Product Width
10mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
1.4A
Saturation Current (Isat)
1.25A
DC Resistance Max
0.17ohm
Product Length
10mm
Product Height
4.8mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
