Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRU1063-220YCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel57AC3548
Re-Reel91Y7000RL
Cut Tape91Y7000
Product RangeSRU1063 Series
Your Part Number
1,907 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.952 | $0.95 |
| Total Price | $0.95 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.952 |
| 25+ | $0.797 |
| 100+ | $0.668 |
| 250+ | $0.655 |
| 500+ | $0.641 |
| 1000+ | $0.628 |
| 2500+ | $0.614 |
| 5000+ | $0.601 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $0.688 |
| 1000+ | $0.664 |
| 1500+ | $0.612 |
| 2500+ | $0.562 |
| 5000+ | $0.544 |
| 12500+ | $0.535 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRU1063-220YCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel57AC3548
Re-Reel91Y7000RL
Cut Tape91Y7000
Product RangeSRU1063 Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)3A
Inductor ConstructionShielded
Saturation Current (Isat)3.2A
Product RangeSRU1063 Series
Power Inductor Case10mm x 10mm x 6.5mm
Inductor Case / Package-
DC Resistance Max0.06ohm
Inductance Tolerance± 30%
Product Length10mm
Product Width10mm
Product Height6.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Product Range
SRU1063 Series
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
10mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
3A
Saturation Current (Isat)
3.2A
Power Inductor Case
10mm x 10mm x 6.5mm
DC Resistance Max
0.06ohm
Product Length
10mm
Product Height
6.5mm
Technical Docs (3)
Alternatives for SRU1063-220Y
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
