Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRU1063A-100YCopy
Newark Part No.96Y9756
Product RangeSRU1063A Series
Your Part Number
789 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $1.450 |
| 10+ | $1.230 |
| 25+ | $1.170 |
| 50+ | $1.110 |
| 100+ | $1.050 |
| 250+ | $1.030 |
| 500+ | $0.973 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRU1063A-100YCopy
Newark Part No.96Y9756
Product RangeSRU1063A Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)3.8A
Inductor ConstructionShielded
Saturation Current (Isat)4A
Product RangeSRU1063A Series
Power Inductor Case10mm x 10mm x 6.5mm
Inductor Case / Package-
DC Resistance Max0.038ohm
Inductance Tolerance± 30%
Product Length10mm
Product Width10mm
Product Height6.5mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
The SRU1063A-100Y from Bourns is a SRU1063A series SMD shielded power inductor. It is typically used in applications such as driver assistant, infotainment, lighting DC to DC converters, power supplies.
- Automotive grade AEC-Q200 qualified
- Inductance is 10µH at 100KHz/0.1V
- Tolerance is ±30%
- DCR (DC resistance of inductor) is 0.027ohm
- RMS current (Irms) is 3.8A
- Saturation current (Isat) is 4A
- Ferrite core, enamelled copper wire and Sn terminal finish
- Operating temperature range from -40°C to 125°C
- Dimension is 10mm x 10mm x 6.5mm
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
SRU1063A Series
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
10mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
3.8A
Saturation Current (Isat)
4A
Power Inductor Case
10mm x 10mm x 6.5mm
DC Resistance Max
0.038ohm
Product Length
10mm
Product Height
6.5mm
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
