Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRU5018-1R0YCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel99AC4436RL
Cut Tape99AC4436
Product RangeSRU5018 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.887 | $0.89 |
| Total Price | $0.89 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.887 |
| 25+ | $0.712 |
| 100+ | $0.593 |
| 250+ | $0.565 |
| 500+ | $0.540 |
| 1000+ | $0.460 |
| 2500+ | $0.450 |
| 5000+ | $0.439 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRU5018-1R0YCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel99AC4436RL
Cut Tape99AC4436
Product RangeSRU5018 Series
Inductance1µH
RMS Current (Irms)2.8A
Inductor ConstructionShielded
Saturation Current (Isat)2.85A
Power Inductor Case5.2mm x 5.2mm x 1.8mm
Product RangeSRU5018 Series
DC Resistance Max0.0125ohm
Inductance Tolerance± 30%
Product Length5.2mm
Product Width5.2mm
Product Height1.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Power Inductor Case
5.2mm x 5.2mm x 1.8mm
DC Resistance Max
0.0125ohm
Product Length
5.2mm
Product Height
1.8mm
RMS Current (Irms)
2.8A
Saturation Current (Isat)
2.85A
Product Range
SRU5018 Series
Inductance Tolerance
± 30%
Product Width
5.2mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for SRU5018-1R0Y
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
