Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRU5018-220YCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel99AC4437RL
Cut Tape99AC4437
Product RangeSRU5018 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.720 | $0.72 |
| Total Price | $0.72 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.720 |
| 10+ | $0.602 |
| 25+ | $0.571 |
| 50+ | $0.539 |
| 100+ | $0.508 |
| 500+ | $0.464 |
| 1000+ | $0.413 |
| 2500+ | $0.398 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRU5018-220YCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel99AC4437RL
Cut Tape99AC4437
Product RangeSRU5018 Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)680mA
Inductor ConstructionShielded
Saturation Current (Isat)650mA
Product RangeSRU5018 Series
Power Inductor Case5.2mm x 5.2mm x 1.8mm
Inductor Case / Package-
DC Resistance Max0.16ohm
Inductance Tolerance± 30%
Product Length5.2mm
Product Width5.2mm
Product Height1.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Product Range
SRU5018 Series
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
5.2mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
680mA
Saturation Current (Isat)
650mA
Power Inductor Case
5.2mm x 5.2mm x 1.8mm
DC Resistance Max
0.16ohm
Product Length
5.2mm
Product Height
1.8mm
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
