Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRU5028-3R3YCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel02J3306
Re-Reel09J3052RL
Cut Tape09J3052
Your Part Number
6,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.647 | $0.65 |
| Total Price | $0.65 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.647 |
| 25+ | $0.532 |
| 100+ | $0.438 |
| 250+ | $0.429 |
| 500+ | $0.420 |
| 1000+ | $0.412 |
| 5000+ | $0.403 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRU5028-3R3YCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel02J3306
Re-Reel09J3052RL
Cut Tape09J3052
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)2.8A
Saturation Current (Isat)2.1A
Power Inductor Case5.2mm x 5.2mm x 2.8mm
Inductor Case / Package-
DC Resistance Max0.024ohm
Product Length5.2mm
Product Width5.2mm
Product Height2.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
3.3µH
Saturation Current (Isat)
2.1A
Inductor Case / Package
-
Product Length
5.2mm
Product Height
2.8mm
RMS Current (Irms)
2.8A
Power Inductor Case
5.2mm x 5.2mm x 2.8mm
DC Resistance Max
0.024ohm
Product Width
5.2mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for SRU5028-3R3Y
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
