Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRU8043-680YCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel50M5092RL
Cut Tape50M5092
Product RangeSRU8043 Series
Your Part Number
1,922 In Stock
2,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.848 | $0.85 |
| Total Price | $0.85 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.848 |
| 25+ | $0.713 |
| 100+ | $0.604 |
| 250+ | $0.592 |
| 500+ | $0.580 |
| 1000+ | $0.568 |
| 5000+ | $0.555 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRU8043-680YCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel50M5092RL
Cut Tape50M5092
Product RangeSRU8043 Series
Technical Datasheet
Inductance68µH
RMS Current (Irms)1.2A
Inductor ConstructionShielded
Saturation Current (Isat)1A
Power Inductor Case8mm x 8mm x 4.3mm
Product RangeSRU8043 Series
Inductor Case / Package-
DC Resistance Max0.192ohm
Inductance Tolerance± 30%
Product Length8mm
Product Width8mm
Product Height4.3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
68µH
Inductor Construction
Shielded
Power Inductor Case
8mm x 8mm x 4.3mm
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
8mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
1.2A
Saturation Current (Isat)
1A
Product Range
SRU8043 Series
DC Resistance Max
0.192ohm
Product Length
8mm
Product Height
4.3mm
Alternatives for SRU8043-680Y
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
