Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRU8043-6R8YCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.09J3078
Product RangeSRU8043 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1000+ | $0.557 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1000
Multiple: 1000
$557.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRU8043-6R8YCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.09J3078
Product RangeSRU8043 Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)3.8A
Inductor ConstructionShielded
Saturation Current (Isat)3.1A
Product RangeSRU8043 Series
Power Inductor Case8mm x 8mm x 4.3mm
Inductor Case / Package-
Inductance Tolerance± 30%
DC Resistance Max0.0224ohm
Product Length8mm
Product Width8mm
Product Height4.3mm
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Inductance
6.8µH
Inductor Construction
Shielded
Product Range
SRU8043 Series
Inductor Case / Package
-
DC Resistance Max
0.0224ohm
Product Width
8mm
SVHC
No SVHC (17-Jan-2022)
RMS Current (Irms)
3.8A
Saturation Current (Isat)
3.1A
Power Inductor Case
8mm x 8mm x 4.3mm
Inductance Tolerance
± 30%
Product Length
8mm
Product Height
4.3mm
Technical Docs (3)
Alternatives for SRU8043-6R8Y
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
