Print Page
Image is for illustrative purposes only. Please refer to product description.
1,982 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.610 |
Price for:Each
Minimum: 1
Multiple: 1
$0.61
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOYD
Manufacturer Part No6237BG
Newark Part No.18M8219
Technical Datasheet
Thermal Resistance25°C/W
Packages CooledTO-220
External Width - Metric22.86mm
External Height - Metric9.53mm
External Length - Metric17.78mm
External Diameter - Metric-
Heat Sink MaterialAluminum
External Width - Imperial0.9"
External Height - Imperial0.375"
External Length - Imperial0.7"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The 6237BG is a Heat Sink with of aluminum with black anodized finish. This PCB hat section style heat sink features an integrated clip and vertical mounting orientation. It is suitable for use with TO-220 devices.
Applications
Industrial
Technical Specifications
Thermal Resistance
25°C/W
External Width - Metric
22.86mm
External Length - Metric
17.78mm
Heat Sink Material
Aluminum
External Height - Imperial
0.375"
External Diameter - Imperial
-
SVHC
No SVHC (15-Jan-2019)
Packages Cooled
TO-220
External Height - Metric
9.53mm
External Diameter - Metric
-
External Width - Imperial
0.9"
External Length - Imperial
0.7"
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate