Print Page
Image is for illustrative purposes only. Please refer to product description.

300 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $3.790 |
| 10+ | $3.730 |
| 25+ | $3.520 |
| 50+ | $3.420 |
| 100+ | $3.340 |
| 250+ | $3.090 |
| 500+ | $2.710 |
| 1000+ | $2.430 |
Price for:Each
Minimum: 1
Multiple: 1
$3.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOYD
Manufacturer Part NoTV100Copy
Newark Part No.46WX3803
Technical Datasheet
Thermal Resistance9°C/W
Packages CooledTO-220
External Width - Metric42mm
External Height - Metric13mm
External Length - Metric38mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial1.65"
External Height - Imperial0.51"
External Length - Imperial1.5"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (27-Jun-2018)
Product Overview
The TV100 is a 13 x 38 x 42mm channel style Heat Sink with twisted fins. This heat sink is made of aluminium with black anodized finish. This heat sink features vertical mount orientation and is suitable for use with TO-220-single gauge device.
Applications
Industrial, Consumer Electronics
Technical Specifications
Thermal Resistance
9°C/W
External Width - Metric
42mm
External Length - Metric
38mm
Heat Sink Material
Aluminium
External Height - Imperial
0.51"
External Diameter - Imperial
-
SVHC
No SVHC (27-Jun-2018)
Packages Cooled
TO-220
External Height - Metric
13mm
External Diameter - Metric
-
External Width - Imperial
1.65"
External Length - Imperial
1.5"
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
