Print Page
Image is for illustrative purposes only. Please refer to product description.

1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $11.340 |
Price for:Each
Minimum: 1
Multiple: 1
$11.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part No170168Copy
Newark Part No.68AH8425
Technical Datasheet
External Height10"
External Width7"
Sign ColourBlue on White
Sign LegendPrevent the Spread of Coronavirus (COVID-19) - Please Use Hand Sanitizer Before Entering
Sign MaterialPS (Polystyrene)
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Sign Type
Coronavirus General Safety Information
External Width
7"
Sign Legend
Prevent the Spread of Coronavirus (COVID-19) - Please Use Hand Sanitizer Before Entering
Product Range
-
External Height
10"
Sign Colour
Blue on White
Sign Material
PS (Polystyrene)
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
