Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRADY
Manufacturer Part No178582Copy
Newark Part No.26AM8153
Product RangeV6100 Series
Your Part Number
50 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $879.990 |
Price for:Each
Minimum: 1
Multiple: 1
$879.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part No178582Copy
Newark Part No.26AM8153
Product RangeV6100 Series
Technical Datasheet
Light Source-
Product RangeV6100 Series
SVHCTo Be Advised
Product Overview
178582 is a high density V6100 industrial fixed barcode scanner. This standard density scanning with white illumination handles a wide range of barcode types. It boosts efficiency with hands-free operation, plug-and-play setup and reliable performance with the V6100U fixed barcode scanner. USB 2.0 (generic HID, HID keyboard, virtual com port) charging station w/BT radio communication interfaces for barcode scanners. It is suitable for asset tracking, barcode labeling, circuit board labeling, component and equipment labeling, general identification, inventory and inspection labeling, warehouse marking.
- Ultra-small footprint integrates seamlessly into any workspace
- Hands-free scanning boosts efficiency and keeps work moving
- Global shutter technology ensures accurate reads of fast-moving barcodes
- IP65 certified housing withstands harsh industrial environments
- Dedicated FixedConfig software simplifies advanced configuration
- Teach and read buttons provide easy setup and single scan functionality
- Rotational tolerance of +/- 180°, CMOS 0.36Megapixel sensor, 752 x 480 optical resolution
- 5V ±5% power and barcode capability: 1D, 2D
- USB 2.0 Hi-speed device port connectivity
- Dimensions (H x W x D) is 0.94in x 1.57in x 1.42in
Technical Specifications
Light Source
-
SVHC
To Be Advised
Product Range
V6100 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
