
| Quantity | Price |
|---|---|
| 1+ | $879.990 |
Product Information
Product Overview
178585 is a V6100 industrial fixed barcode scanner. It is loaded with cutting-edge features specifically designed to overcome common challenges and meet the diverse demands of any workplace environment. It is designed to meet and adapt to the demands of various industries. This scanner has everything users need to optimize their workflows and modernize their overall operations. This fixed mount barcode scanner provides high-performance, hands-free scanning with zero-footprint applications. It is designed to be quickly deployed without disrupting workflows. This fixed series seamlessly connects users' operations to automate processes and keep work moving. Typical applications include asset tracking, barcode labeling, circuit board labeling, component and equipment labeling, general identification, inventory and inspection labeling, and warehouse marking.
- High-density scanning with red illumination reads small or tightly packed barcodes
- Ultra-small footprint integrates seamlessly into any workspace
- Hands-free scanning boosts efficiency and keeps work moving
- RS-232 connection, low-noise 24V architecture and digital I/O enable seamless equipment integration
- Global shutter technology ensures accurate reads of fast-moving barcodes
- IP65 certified housing withstands harsh industrial environments
- Dedicated FixedConfig software simplifies advanced configuration
- Dimension is 0.94" H x 1.57" W x 1.42" D, 6.56ft cable length
- Blue color, +/- 180° rotational tolerance, CMOS 0.36Megapixel sensor
- 24V DC ±10% power requirements, 1 year warranty
Technical Specifications
-
To Be Advised
V6100 Series
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
