Print Page
Image is for illustrative purposes only. Please refer to product description.

3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $18.930 |
Price for:Each
Minimum: 1
Multiple: 1
$18.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part No306814Copy
Newark Part No.69AH4687
Technical Datasheet
Sign LegendSite Safety
Sign MaterialPolyester
External Height371mm
External Width262mm
Sign ColourMultiple
Product Range-
SVHCTo Be Advised
Technical Specifications
Sign Type
Coronavirus General Safety Information
Sign Material
Polyester
External Width
262mm
Product Range
-
Sign Legend
Site Safety
External Height
371mm
Sign Colour
Multiple
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
