Print Page
Image is for illustrative purposes only. Please refer to product description.

3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
Product Information
ManufacturerBRADY
Manufacturer Part No306832Copy
Newark Part No.69AH4705
Technical Datasheet
Sign TypeCoronavirus Social Distancing
Sign LegendStop - Respect Social Distance
Sign MaterialPolyester
External Height80mm
External Width800mm
Sign Colour-
Product Range-
SVHCTo Be Advised
Technical Specifications
Sign Type
Coronavirus Social Distancing
Sign Material
Polyester
External Width
800mm
Product Range
-
Sign Legend
Stop - Respect Social Distance
External Height
80mm
Sign Colour
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
