New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Office, Computer & Networking Products
                      3. Office & Stationery
                      4. Label Printers & Accessories
                      Print Page

                      BMP61

                      Portable Label Printer, BMP®61, Thermal Transfer, Touch Screen Display, QWERTY Keypad, 300 dpi

                      BRADY BMP61
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerBRADY
                      Manufacturer Part NoBMP61
                      Newark Part No.93Y2471
                      Product RangeBMP61 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerBRADY
                      Manufacturer Part NoBMP61
                      Newark Part No.93Y2471
                      Product RangeBMP61 Series
                      Technical Datasheet

                      Data Sheet

                      Printer TypeHand Held
                      Printer TechnologyThermal Transfer
                      Print Resolution300dpi
                      Product RangeBMP61 Series
                      Plug Type-
                      For Use WithLabelMark™ 6 Labeling Software
                      SVHCDodecamethylcyclohexasiloxane

                      Product Overview

                      Brady BMP61 hand-held thermal transfer label printer is designed for quick and efficient identification of wires, cables and components. And with high performance Brady labelling materials that can handle the toughest industrial identification applications, this printer is a rugged and reliable partner in the field and in the shop. It features multiple user interfaces, touch screen capabilities and a variety of ways to connect, manage and save data. Kit includes: BMP61 label printer, AC adapter/battery charger, NiMH rechargeable battery, USB cord, utility strap, hard-sided carrying case, PTL-19-423 white polyester labels (roll of 250), M61-R6010 black ribbon, Quick Start guide and driver disks.

                      • Data connectivity with USB 2.0 ports and USB 256MB flash drive support
                      • Simple user interface and intuitive QWERTY style keypad
                      • Smart cell technology for quick, automatic label formatting
                      • Prints in multiple languages
                      • Prints graphics, symbols, fonts, serialization, barcoding, date/time stamp
                      • 300dpi print head for clear, crisp font
                      • Wide cover opening and large material bay offers easy label loading
                      • Supports die-cut, continuous and custom labels and tapes up to 2" wide
                      • Durable 4' drop-tested design with rubber bumpers
                      • Utility strap for improved storage and handling
                      • Size 12.93" L x 4.22" W x 4.19" H

                      Contents

                      BMP61 label printer, BMP-HC-1 hard case accessory, BMP-STRAP-1 carrying strap, BMP-MAGNET-1 magnet accessory, BMP41-AC AC adapter / battery charger, BMP41-QC external battery quick charger, BMP41-BATT rechargeable NiHM battery, BMP61-BATCOV battery cover, BMP61-W-BATCOV battery cover for Wi-Fi printer, BMP61-CUTTER cutter accessory, PCK-5 cleaning Kit 5-pack.

                      Technical Specifications

                      Printer Type

                      Hand Held

                      Print Resolution

                      300dpi

                      Plug Type

                      -

                      SVHC

                      Dodecamethylcyclohexasiloxane

                      Printer Technology

                      Thermal Transfer

                      Product Range

                      BMP61 Series

                      For Use With

                      LabelMark™ 6 Labeling Software

                      Technical Docs (3)

                      Technical Data Sheet EN

                      Manufacturer Product Page EN

                      Miscellaneous EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Dodecamethylcyclohexasiloxane
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.