Print Page
Image is for illustrative purposes only. Please refer to product description.

35 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $103.950 |
Price for:Each
Minimum: 1
Multiple: 1
$103.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoM210Copy
Newark Part No.49AK0063
Technical Datasheet
Printer TypeHand Held
Printer TechnologyThermal Transfer
Print Resolution203dpi
Product Range-
Plug TypeUS
For Use With-
SVHCTo Be Advised
Product Overview
M210 is a labelmarker suitable for data and telecommunications labeling, electrical labeling, general identification, lean and 5S labeling, warehouse marking, wire and cable labeling.
- 6 - 40pt font size, 0.75" tape width
- 90+ compatible easy-to-load cartridges with continuous & pre-sized label width between 0.25 to 0.75"
- Ability to create UPC, DataMatrix, and QR Codes
- Auto-format labels with 11 pre-loaded application design guide for rapid and accurate label creation
- Easy-to-access hot keys and menus, on-board symbols and ability to store 12 label files up to 2MB
- Military-grade shock and vibration resistance per MIL-STD-810G method 5.16.6 SA4.6.5
- Onboard label material gauge tracks the amount of material left in the cartridge
- Monocolor LCD screen display
- Dimension is 9.5" H x 4.5" W x 2.5" D
Contents
(1) M21 series nylon cloth patch panel and wire and cable labels (M21-750-499), (1) quick start guide, (1) M210 label printer (M210).
Technical Specifications
Printer Type
Hand Held
Print Resolution
203dpi
Plug Type
US
SVHC
To Be Advised
Printer Technology
Thermal Transfer
Product Range
-
For Use With
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
