
| Quantity | Price |
|---|---|
| 1+ | $997.490 |
Product Information
Product Overview
M610-B-SFID is a M610 Bluetooth handheld label maker with workstation safety & facility ID software and hard case. Get the durability your work demands. Do more with enhanced capabilities like Bluetooth connectivity, military grade shock resistance, below freezing operating temps and the widest range of data entry options. Plus, print up to 4,500 labels on a full charge. Kit includes Brady Workstation Safety and Facility ID software.
- Design and print labels using a keypad, mobile app or desktop software
- Work longer with an enhanced Gen3 Li-ION battery – print 4,500 labels on a full charge
- Stay connected wherever your work happens with enhanced Bluetooth technology
- Easily import and export label files, lists and graphics to printer through USB 2.0/USB flash drive
- Print labels at 2” per second print speed
- Get added durability with a printer that is resistant to MIL-STD-810G grade and 6-foot drops
- Operate your printer in 0°-110°F temperatures
Contents
(1) M610 label printer (M610), (1) AC adapter/battery charger (M-ACPOWER), (1) self laminating cable wraps (M6-11-427), (1) black ribbon (M61-R4310); (1) li-ION rechargeable battery (M-LION-BATTERY), (1) printed quick start guide, (1) product USB, (1) USB cord.
Technical Specifications
AC Adaptor/Battery Charger, Workstation, Hard Case, Guide, Label Printer Bluetooth, Wrap, USB Cord
To Be Advised
M610 Series
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
