Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRADY
Manufacturer Part NoM610-KITCopy
Newark Part No.74AK9283
Product RangeM610 Series
Your Part Number
30 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $16,799.800 |
Price for:Each
Minimum: 1
Multiple: 1
$16,799.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoM610-KITCopy
Newark Part No.74AK9283
Product RangeM610 Series
Technical Datasheet
Kit ContentsAC Adaptor/Li-ION Battery with Charger, Workstation, Hard Case, Guide, Label Printer, Wrap, USB Cord
Product RangeM610 Series
SVHCTo Be Advised
Product Overview
M610-KIT is a M610 handheld label maker with hard case. Get the durability your work demands. Do more with enhanced capabilities like military grade shock resistance, below freezing operating temps and the widest range of data entry options. Plus, print up to 4,500 labels on a full charge. Kit includes a Hard Case.
- Design and print labels using a keypad or desktop software
- Work longer with an enhanced Gen3 Li-ION battery – print 4,500 labels on a full charge
- Easily import and export label files, lists and graphics to printer through USB 2.0/USB flash drive
- Print labels at 2” per second print speed
- Get added durability with a printer that is resistant to MIL-STD-810G grade and 6-foot drops
- Operate your printer in 0°-110°F temperatures
Contents
(1) M610 label printer (M610), (1) AC adapter/battery charger (M-ACPOWER), (1) self laminating cable wraps (M6-11-427), (1) black ribbon (M61-R4310); (1) li-ION rechargeable battery (M-LION-BATTERY), (1) printed quick start guide, (1) product USB, (1) USB cord.
Technical Specifications
Kit Contents
AC Adaptor/Li-ION Battery with Charger, Workstation, Hard Case, Guide, Label Printer, Wrap, USB Cord
SVHC
To Be Advised
Product Range
M610 Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
