Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRAND REX
Manufacturer Part NoSPC00444A009 25MCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.09X0542
Your Part Number
40 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $85.310 |
| 25+ | $78.610 |
| 50+ | $73.670 |
| 100+ | $71.560 |
| 250+ | $69.440 |
Price for:Reel of 25
Minimum: 1
Multiple: 1
$85.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRAND REX
Manufacturer Part NoSPC00444A009 25MCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.09X0542
Technical Datasheet
Jacket MaterialPTFE
Jacket ColorOrange
Wire Gauge22AWG
No. of Max Strands x Strand Size19 x 0.15mm
Reel Length (Metric)25m
Operating Temperature Max260°C
Conductor Area CSA0.34mm²
Voltage Rating300V
External Diameter1.1mm
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Jacket Material
PTFE
Wire Gauge
22AWG
Reel Length (Metric)
25m
Conductor Area CSA
0.34mm²
External Diameter
1.1mm
SVHC
No SVHC (27-Jun-2024)
Jacket Color
Orange
No. of Max Strands x Strand Size
19 x 0.15mm
Operating Temperature Max
260°C
Voltage Rating
300V
Product Range
-
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
