Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRAND REX
Manufacturer Part NoSPC00471A002 25MCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.31Y4551
Your Part Number
14 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $98.380 |
| 25+ | $90.660 |
| 50+ | $84.960 |
| 100+ | $82.530 |
| 250+ | $80.090 |
Price for:Reel of 25
Minimum: 1
Multiple: 1
$98.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRAND REX
Manufacturer Part NoSPC00471A002 25MCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.31Y4551
Technical Datasheet
Jacket MaterialPTFE
Jacket ColorBlack
Wire Gauge22AWG
No. of Max Strands x Strand Size19 x 0.15mm
Reel Length (Imperial)82ft
Reel Length (Metric)25m
Operating Temperature Max260°C
Conductor Area CSA0.338mm²
Voltage Rating1kV
Conductor MaterialSilver Plated Copper
External Diameter1.67mm
Approval SpecificationBS 3G 210 Type C
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Jacket Material
PTFE
Wire Gauge
22AWG
Reel Length (Imperial)
82ft
Operating Temperature Max
260°C
Voltage Rating
1kV
External Diameter
1.67mm
Product Range
-
Jacket Color
Black
No. of Max Strands x Strand Size
19 x 0.15mm
Reel Length (Metric)
25m
Conductor Area CSA
0.338mm²
Conductor Material
Silver Plated Copper
Approval Specification
BS 3G 210 Type C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
