Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRIDGELUX
Manufacturer Part NoBXRE-27S0801-E-72Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.08AJ3791
Product RangeV8 Thrive Array BXRE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.780 |
| 10+ | $4.200 |
| 25+ | $3.720 |
| 50+ | $3.520 |
| 100+ | $3.110 |
| 250+ | $2.670 |
| 500+ | $2.600 |
Price for:Each
Minimum: 1
Multiple: 1
$4.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRIDGELUX
Manufacturer Part NoBXRE-27S0801-E-72Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.08AJ3791
Product RangeV8 Thrive Array BXRE Series
Technical Datasheet
COB ColorWarm White
Color Rendering Index Max98
Power Rating6.1W
Luminous Flux @ Test630lm
Forward Current @ Test175mA
Viewing Angle120°
Forward Voltage VF Typ34.7V
Nominal CCT (K)2700 K
COB Length12.5mm
COB Width12.5mm
Opto Case StyleSMD-4, No Lead
Lumens / Watt @ Current Test104lm/W
Light Emitting Surface8.1mm
Lens Type-
Lens ShapeRound with Flat Top
Height1.7mm
Product RangeV8 Thrive Array BXRE Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
COB Color
Warm White
Power Rating
6.1W
Forward Current @ Test
175mA
Forward Voltage VF Typ
34.7V
COB Length
12.5mm
Opto Case Style
SMD-4, No Lead
Light Emitting Surface
8.1mm
Lens Shape
Round with Flat Top
Product Range
V8 Thrive Array BXRE Series
Color Rendering Index Max
98
Luminous Flux @ Test
630lm
Viewing Angle
120°
Nominal CCT (K)
2700 K
COB Width
12.5mm
Lumens / Watt @ Current Test
104lm/W
Lens Type
-
Height
1.7mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
