
Need more?
| Quantity | Price |
|---|---|
| 1+ | $10.140 |
| 10+ | $7.890 |
| 25+ | $7.320 |
| 50+ | $7.010 |
| 100+ | $6.700 |
| 250+ | $6.320 |
| 696+ | $6.160 |
Product Information
Product Overview
FT813Q-T is a FT81 series second generation EVE graphics controller IC with resistive touch control and audio output. Building on the success of the first generation of FT80X touch controller IC with embedded video engine (EVE) technology, it has now been extended to include four more devices offering many improvements and extended capabilities. Typical application includes point of sales machines, multi-function printers, instrumentation, home security systems, graphic touchpad remote, dial pad, tele / video conference systems, phones and switchboards, medical appliances, blood pressure displays, heart monitors, glucose level displays, breathalyzers, gas chromatographs, power meter, home appliance devices, set-top box, thermostats, sprinkler system displays, medical appliances, GPS / satnav, vending machine control panels, elevator controls.
- Advanced Embedded Video Engine(EVE) with high resolution graphics and video playback
- Support multiple widgets for simplified design implementation
- Built-in graphics operations allow users with little expertise to create high-quality displays
- Support capacitive touch screen with up to 5 touches detection
- Enhanced sketch processing, programmable interrupt controller provides interrupts to host MCU
- Built-in 12MHz crystal oscillator with PLL providing programmable system clock up to 60MHz
- Support landscape and portrait orientations, display enable control output to LCD panel
- Integrated 1MByte graphics RAM, no frame buffer RAM required
- Support playback of motion-JPEG encoded AVI videos, mono audio channel output with PWM output
- 56 pin VQFN package, ambient temperature (power applied) range from -40 to +85°C
Technical Specifications
Home Security Systems, Medical Appliances, Multi-function Printers, Tele/Video Conference Systems
2.97V
VQFN
VQFN
-40°C
-
-
Embedded Video Engine
3.63V
Surface Mount
56Pins
85°C
-
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
