Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBROADCOM
Manufacturer Part NoACNT-H79B-000E
Newark Part No.16AM6359
Product RangeACNT-H79B Series
Technical Datasheet
471 In Stock
Need more?
120 Delivery in 1-3 Business Days(US stock)
351 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $13.130 |
10+ | $12.040 |
25+ | $10.950 |
50+ | $9.870 |
100+ | $8.790 |
250+ | $8.610 |
Price for:Each
Minimum: 1
Multiple: 1
$13.13
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoACNT-H79B-000E
Newark Part No.16AM6359
Product RangeACNT-H79B Series
Technical Datasheet
No. of Channels1 Channel
Optocoupler Case StyleSSO
No. of Pins8Pins
Isolation Voltage7.5kVrms
CTR Min-
Bandwidth200kHz
Product RangeACNT-H79B Series
Technical Specifications
No. of Channels
1 Channel
No. of Pins
8Pins
CTR Min
-
Product Range
ACNT-H79B Series
Optocoupler Case Style
SSO
Isolation Voltage
7.5kVrms
Bandwidth
200kHz
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate