
Need more?
| Quantity | Price |
|---|---|
| 1+ | $6.390 |
| 10+ | $4.110 |
| 25+ | $3.990 |
| 90+ | $3.870 |
| 135+ | $3.750 |
Product Overview
The ACPL-331J-000E is a 1-channel 16-pin surface-mount IGBT Gate Driver Optocoupler with integrated (VCE) de-saturation detection. The easy-to-use intelligent gate driver which makes IGBT VCE fault protection compact, affordable and easy-to implement. Features such as integrated VCE detection, under voltage lockout (UVLO), soft IGBT turn-OFF, isolated open collector fault feedback and active miller clamping provide maximum design flexibility and circuit protection. It contains a GaAsP LED. The LED is optically coupled to an integrated circuit with a power output stage. It is ideally suited for driving power IGBTs and MOSFETs used in motor control inverter applications. The voltage and current supplied by these optocouplers make them ideally suited for directly driving IGBTs with ratings up to 1200V and 100A. For IGBTs with higher ratings, the ACPL-331J can be used to drive a discrete power stage which drives the IGBT gate.
- Fault reset by next LED turn-ON (low to high) after fault mute period
- 891V Peak insulation voltage
- 1.5A Maximum peak output current
- 1A Minimum peak output current
- 250ns Maximum propagation delay over temperature range
- 100ns Maximum pulse width distortion (PWD)
- IEC/EN/DIN EN 60747-5-2 approved
Technical Specifications
1 Channel
16Pins
-
SOIC
5kV
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
