
Need more?
| Quantity | Price |
|---|---|
| 1+ | $6.650 |
| 10+ | $4.310 |
| 25+ | $4.170 |
| 90+ | $4.050 |
| 135+ | $3.930 |
Product Overview
The ACPL-333J-000E is an IGBT Gate Driver Optocoupler which is an advanced 2.5A output current, easy-to-use, intelligent gate driver which makes IGBT VCE fault protection compact, affordable and easy-to implement. It contains a GaAsP LED and this LED is optically coupled to an integrated circuit with a power output stage. This optocoupler ideally suited for driving power IGBTs and MOSFETs used in motor control inverter applications. The voltage and current supplied by this optocoupler make them ideally suited for directly driving IGBTs. For IGBTs with higher ratings, the optocoupler can be used to drive a discrete power stage which drives the IGBT gate.
- Undervoltage lock-out protection (UVLO) with hysteresis
- De-saturation detection
- Miller clamping
- Open collector isolated fault feedback
- Soft IGBT turn-off
- Auto reset after fixed delay time
Applications
Motor Drive & Control, Power Management, Industrial
Technical Specifications
1 Channel
16Pins
-
SOIC
5kV
No SVHC (23-Jan-2024)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
