Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoACPL-C870-000ECopy
Newark Part No.58Y4327
Product RangeACPL-C87x Series
Your Part Number
226 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.340 |
| 10+ | $4.850 |
| 25+ | $4.620 |
| 50+ | $4.370 |
| 160+ | $4.130 |
| 320+ | $3.970 |
| 560+ | $3.840 |
Price for:Each
Minimum: 1
Multiple: 1
$6.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoACPL-C870-000ECopy
Newark Part No.58Y4327
Product RangeACPL-C87x Series
Technical Datasheet
No. of Amplifiers1Amplifiers
No. of Channels1 Channel
Optocoupler Case StyleSSO
Supply Voltage Range3V to 5.5V
No. of Pins8Pins
Supply Voltage Range3V to 5.5V
Isolation Voltage5kVrms
IC Case / PackageSOIC
CTR Min-
Bandwidth100kHz
Gain Bandwidth Product100kHz
Gain Non-Linearity Max0.1%
Isolation TypeOptical
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeACPL-C87x Series
SVHCNo SVHC (23-Jan-2024)
Input Offset Voltage-300µV
Amplifier Case StyleSOIC
Technical Specifications
No. of Amplifiers
1Amplifiers
Optocoupler Case Style
SSO
No. of Pins
8Pins
Isolation Voltage
5kVrms
CTR Min
-
Gain Bandwidth Product
100kHz
Isolation Type
Optical
Operating Temperature Min
-40°C
Product Range
ACPL-C87x Series
Input Offset Voltage
-300µV
No. of Channels
1 Channel
Supply Voltage Range
3V to 5.5V
Supply Voltage Range
3V to 5.5V
IC Case / Package
SOIC
Bandwidth
100kHz
Gain Non-Linearity Max
0.1%
IC Mounting
Surface Mount
Operating Temperature Max
105°C
SVHC
No SVHC (23-Jan-2024)
Amplifier Case Style
SOIC
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
