Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoACPL-H342-560ECopy
Newark Part No.
Full Reel86AK7210
Re-Reel31AJ4432
Cut Tape31AJ4432
Your Part Number
440 In Stock
Need more?
64 Delivery in 1-3 Business Days(US stock)
376 Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST Standard Shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.800 | $4.80 |
| Total Price | $4.80 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.800 |
| 10+ | $3.560 |
| 25+ | $3.300 |
| 50+ | $3.050 |
| 100+ | $2.800 |
| 250+ | $2.630 |
| 500+ | $2.460 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $2.330 |
| 2000+ | $2.280 |
| 4000+ | $2.240 |
| 6000+ | $2.190 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
No. of Channels
1 Channel
No. of Pins
8Pins
Product Range
-
Optocoupler Case Style
SSO
Isolation Voltage
3.75kV
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Alternatives for ACPL-H342-560E
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
