Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoAFBR-2539ZCopy
Newark Part No.58Y4489
Product RangeAFBR Series
Your Part Number
414 In Stock
Need more?
47 Delivery in 1-3 Business Days(US stock)
367 Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $30.990 |
| 5+ | $28.230 |
| 10+ | $25.470 |
| 25+ | $24.210 |
| 50+ | $22.950 |
| 100+ | $21.700 |
Price for:Each
Minimum: 1
Multiple: 1
$30.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoAFBR-2539ZCopy
Newark Part No.58Y4489
Product RangeAFBR Series
Technical Datasheet
Wavelength Typ650nm
Data Rate Max-
Data Transmission Distance50m
Product RangeAFBR Series
SVHCTo Be Advised
Technical Specifications
Wavelength Typ
650nm
Data Transmission Distance
50m
SVHC
To Be Advised
Data Rate Max
-
Product Range
AFBR Series
Technical Docs (2)
Legislation and Environmental
US ECCN:5A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
