Print Page
Image is for illustrative purposes only. Please refer to product description.

67 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $28.940 |
| 5+ | $26.440 |
| 10+ | $23.940 |
| 25+ | $23.070 |
| 50+ | $22.190 |
| 100+ | $21.320 |
| 360+ | $20.440 |
Price for:Each
Minimum: 1
Multiple: 1
$28.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Wavelength Typ
650nm
Data Rate Max
5Mbaud
SVHC
To Be Advised
Supply Voltage
5.25V
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
