
Need more?
| Quantity | Price |
|---|---|
| 1+ | $120.830 |
| 5+ | $105.310 |
| 10+ | $99.290 |
| 25+ | $91.870 |
| 50+ | $86.660 |
| 100+ | $86.610 |
Product Information
Product Overview
AR49-M49M-K12V is an absolute reflective encoder module. The encoder is designed with a selection of serial communication protocols, with a dedicated electronic circuit designed for robust signal communication. The counter ASIC harvests the energy generated by the EH sensor for processing the rotational count and generates counting logic to non-volatile memory, which updates and stores the count. The entire operation of energy generation, counting, and storage processing is completed with limited energy and a short duration; hence, the kit encoder is suited for both low speed and high-speed measurement. Applications include stepper, BLDC, AC servo motor control, linear actuator, robotic engineering and automation, factory and automotive automation, automated guided vehicles (AGV), specialized medical and scientific laboratory equipment.
- 49-bit MT, differential RS485, 6mm shaft, M3 mounting screw, vertical connector
- Accuracy upon calibration of ±30 arc-seconds, encoder fault and status bits with CRC
- Overall encoder outer diameter of Ø35mm and maximum height of 0.68inch
- Supply voltage range from 4.5 to 5.5V at VDD 4.5V to 5.5V, Ta = -40°C to 115°C
- Power on standby is 500ms maximum at VDD 4.5V to 5.5V, Ta = -40°C to 115°C
- Electrically permissible speed is 12000RPM maximum at VDD 4.5V to 5.5V, Ta = -40°C to 115°C
- Single-ended communication protocol: SPI 4-wire (10MHz)
- Easy assembly with digital auto-calibration process
- Built-in temperature sensor, user programmable resolution, zero reset, system alarm
- Operating temperature range from -40°C to 115°C, 24bit energy-harvesting multi-turn count
Technical Specifications
Optical
-
Vertical
RS485
AR49-M49M Series
-
Round Shaft
6mm
5.5V
115°C
-
To Be Advised
Absolute
-
-
Panel Mount
12000rpm
-
-
4.5V
-40°C
-
Screw
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
