
| Quantity | Price |
|---|---|
| 1+ | $11.030 |
| 10+ | $8.610 |
| 25+ | $8.000 |
| 50+ | $7.670 |
| 100+ | $7.330 |
| 250+ | $6.830 |
Product Information
Product Overview
BCM53134MKFBG is a six-port ultra-low power gigabit Ethernet switch. It is a lowest power consumption integrated Ethernet switch for next-generation home gateway, SOHO/SMB and wireless router applications. Building on the industry-leading 28nm RoboSwitch™ architecture, the BCM53134 allows customers to significantly reduce power consumption of existing designs, while delivering higher performance to meet the growing bandwidth demands in the home and SOHO/SMB environments. It supports an advanced suit of features required by top tier service providers for home and SOHO/SMB gateways, especially in areas of VLAN bridging, QoS and Access-List classification. In the area of QoS, for example, the device supports six selectable classes of service per port, plus two additional time-sensitive classes. It supports port based, IEEE 802.1P, TOS and DSCP-based CoS mapping. Application includes broadband access devices.
- 4xGPHY integrated, 1xRGMII and 1xRGMII/SGMII+ (1G/2.5 Gb/s) interfaces
- 802.1q vlan bridging, port based Vlan filtering, 802.1ad (QinQ)
- Up to 8 spanning trees, 128 multicast groups, advanced QoS features with
- 8 queues per port (2 dedicated for time sensitive applications)
- IEEE 802.1p, MAC port, TOS, and DiffServ class-of- service mapping
- SP, WRR, WDRR scheduling and combinations of the three
- Broadsync™ HD for IEEE 802.1AS support, two dedicated queues for time sensitive traffic
- Time stamping ingress and egress CPU generated frames
- Time slot transmission received for broadsync traffic
- Advanced compact field processor (CFP), 128 CFP rules
Technical Specifications
Gigabit Ethernet Switch
950mV
FBGA
212Pins
0°C
-
No SVHC (12-Jan-2017)
IEEE 802.1AS, IEEE 802.1p, IEEE 802.1Q, IEEE 802.1x, IEEE 802.3, IEEE 802.3x, IEEE 802.az
1.1V
FBGA
Surface Mount
70°C
-
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
