Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoHCPL-3120-000ECopy
Newark Part No.88H7818
Product RangeHCPL-3120/J312; HCNW3120
Your Part Number
14,417 In Stock
Need more?
1923 Delivery in 1-3 Business Days(US stock)
12494 Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $3.720 |
| 10+ | $2.330 |
| 25+ | $2.260 |
| 50+ | $2.200 |
| 100+ | $2.130 |
| 250+ | $2.000 |
| 500+ | $1.870 |
Price for:Each
Minimum: 1
Multiple: 1
$3.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHCPL-3120-000ECopy
Newark Part No.88H7818
Product RangeHCPL-3120/J312; HCNW3120
Technical Datasheet
No. of Channels1 Channel
Optocoupler Case StyleDIP
No. of Pins8Pins
Isolation Voltage3.75kV
Product RangeHCPL-3120/J312; HCNW3120
SVHCNo SVHC (23-Jan-2024)
Product Overview
The HCPL-3120-000E from Avago is a through hole, 2.5A output current IGBT gate drive optocoupler in 8 pin DIP package. The device contains a GaAsP LED which is optically coupled to an integrated circuit with a power output stage. This device is ideally suited for driving power IGBTs and MOSFETs.
- Minimum isolation voltage of VISO = 3.75KV
- Single channel
- Maximum switching speeds of 500ns
- Industrial temperature range of ‑40°C to 100°C
- UL, CSA and IEC/EN/DIN EN 60747-5-2 approved
Applications
Industrial, Motor Drive & Control, Industrial
Technical Specifications
No. of Channels
1 Channel
No. of Pins
8Pins
Product Range
HCPL-3120/J312; HCNW3120
Optocoupler Case Style
DIP
Isolation Voltage
3.75kV
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Alternatives for HCPL-3120-000E
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
